| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-540-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-540-103 |
337-021-540-103
| Heilind Number: | EDA337-021-540-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-540-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connection. Featuring a vibrant green color, it boasts a robust amperage of 3A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliable and efficient power transmission. With a single row design and 21 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while its straight mount orientation simplifies installation. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential connector.

