| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-540-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-540-112 |
337-021-540-112
| Heilind Number: | EDA337-021-540-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-540-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Designed for seamless integration, this connector boasts a single row with 21 positions, perfect for streamlined board-to-board connections. The copper alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Simplify your assembly process with this straight-mount connector, a essential component for high-quality electronic systems.

