| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-540-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-540-158 |
337-021-540-158
| Heilind Number: | EDA337-021-540-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-540-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our efficient Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 21 positions, ensuring reliable data transmission. Crafted with precision, its housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, made of Copper Alloy, delivers optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates easy installation. Its green color adds a touch of visual appeal, while its straight mount orientation offers versatility in placement. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in the electronics industry. Trust in its performance for seamless board-to-board connectivity.

