| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-540-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-540-602 |
337-021-540-602
| Heilind Number: | EDA337-021-540-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-540-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With a straight mount orientation and a pitch of .156 inches, it offers efficient board-to-board connectivity for a wide range of applications. Boasting a total of 21 positions in a single row, it provides ample connectivity options while ensuring optimal signal integrity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your PCB assembly with this essential component for enhanced performance and reliability.

