| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-540-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-540-603 |
337-021-540-603
| Heilind Number: | EDA337-021-540-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-540-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it offers robust housing for optimal durability. Copper Alloy contacts ensure reliable power transmission, with a 3A amperage rating accommodating various applications. Featuring a single row design with 21 positions and a .156-inch pitch, it facilitates seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have for any electronic setup. Trust in this connector for efficient and secure linking of your circuit boards.

