| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-541-101 |
337-021-541-101
| Heilind Number: | EDA337-021-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-541-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in any application. With a single row layout and a pitch of .156 inches, it offers precise alignment and connectivity for up to 21 positions. Crafted with high-quality Copper Alloy contacts, it guarantees low contact resistance and efficient power transmission, accommodating an amperage of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups, while its vibrant green color adds a touch of visual appeal to your PCB assembly. Upgrade your connectivity standards with this essential component.

