| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-541-104 |
337-021-541-104
| Heilind Number: | EDA337-021-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-541-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in a variety of environments. With a row spacing of .2 inches and a pitch of .156 inches, it offers precise alignment for optimal signal transmission. The Copper Alloy contacts, capable of handling up to 3A of current, guarantee efficient power delivery. Featuring 21 positions in a single row, it accommodates multiple connections with ease. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your application. Operating within a wide temperature range from -40 to 105°C, it is ideal for both standard and demanding environments. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly toolkit.

