| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-541-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-541-108 |
337-021-541-108
| Heilind Number: | EDA337-021-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-541-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB projects with our Card Edge Connector. Designed for seamless integration, this essential component features a single row configuration with 21 positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance in a wide temperature range from -40 to 105 °C. The copper alloy contact material ensures optimal conductivity, while the vibrant green color adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Whether for industrial or commercial applications, this connector, with a 3A amperage rating, is a must-have for seamless board-to-board connections. Trust in its straight mount orientation for easy installation and enjoy enhanced functionality in your projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.

