| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-541-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-541-112 |
337-021-541-112
| Heilind Number: | EDA337-021-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-541-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Card Edge Connector, a reliable and efficient component for seamless board-to-board connections. Featuring a vibrant green color, this connector is not only visually distinctive but also high-performing, with a durable UL 94V-0 Thermoplastic Polyester housing material ensuring safety and longevity. Its single row design and copper alloy contact material, with a pitch of .156 inches and row spacing of .2 inches, facilitate precise and secure connections. With 21 positions available, you have ample room for intricate circuitry setups. The straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Elevate your PCB assembly projects with this essential connector, a must-have in your toolkit.

