| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-541-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-541-668 |
337-021-541-668
| Heilind Number: | EDA337-021-541-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-541-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it offers a total of 21 positions in a single row, maximizing efficiency in your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your board. The green color adds a touch of visual distinction, while the straight mount orientation offers versatility in installation. Operating in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in demanding environments. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.

