| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-542-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-542-101 |
337-021-542-101
| Heilind Number: | EDA337-021-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-542-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision and durability in mind, this connector features a single row layout with 21 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust protection and compliance with safety standards. Each contact is constructed from Copper Alloy, promoting reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Operating flawlessly within a wide temperature range of -40 to 105°C, it's suitable for various environmental conditions. Trust in our connector for optimal performance in your electronic applications.

