| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-542-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-542-103 |
337-021-542-103
| Heilind Number: | EDA337-021-542-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-542-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connections. Designed with precision and durability in mind, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 21 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient and stable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation onto your circuit boards. Its straight mount orientation enhances versatility in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is built to withstand harsh environments. Trust in our Card Edge Connector to deliver optimal performance and connectivity for your projects.

