| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-542-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-542-107 |
337-021-542-107
| Heilind Number: | EDA337-021-542-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-542-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your device connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 21 positions in a single row, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in a wide temperature range, from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable PCB connections. Crafted with copper alloy contacts, it guarantees excellent conductivity for optimal signal transmission. Whether for industrial or commercial applications, this green-colored connector is the perfect solution for your board-to-board PCB connectivity needs.

