| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-542-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-542-158 |
337-021-542-158
| Heilind Number: | EDA337-021-542-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-542-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector features 21 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. Perfect for board-to-board connections, it facilitates efficient data transfer while handling an amperage of 3A. Its straight mount orientation simplifies installation, making it a versatile choice for your system designs. Elevate your connectivity solutions with this high-quality Card Edge Connector.

