| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-542-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-542-602 |
337-021-542-602
| Heilind Number: | EDA337-021-542-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-542-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 21 positions, each made of durable copper alloy for reliable conductivity. The UL 94V-0 thermoplastic polyester housing ensures safety and longevity, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Whether for industrial or commercial applications, trust in its 3A amperage rating and straight mount orientation to deliver consistent power and data transmission. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.

