| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-542-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-542-607 |
337-021-542-607
| Heilind Number: | EDA337-021-542-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-542-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures longevity and reliability in your electronic projects. With a high amperage rating of 3A, it guarantees efficient power transmission. The copper alloy contact material and .156" pitch facilitate seamless signal transfer, while the 21 positions allow for versatile connectivity options. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB assembly with this essential component.

