| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-542-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-542-658 |
337-021-542-658
| Heilind Number: | EDA337-021-542-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-542-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a single row configuration and a pitch of .156 inches, it offers reliable connectivity for up to 21 positions. Crafted from high-quality Copper Alloy, the contacts ensure efficient power transmission with an amperage rating of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in demanding environments. Trust in this connector to deliver exceptional performance and longevity in your projects.

