| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-544-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-544-104 |
337-021-544-104
| Heilind Number: | EDA337-021-544-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-544-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless board-to-board integration, this connector features a single row layout with 21 positions, offering reliable and high-speed data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation further simplifies assembly. In a distinctive green color, it adds a touch of visual appeal to your electronic setup. Upgrade your connectivity solutions with this essential component.

