| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-544-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-544-603 |
337-021-544-603
| Heilind Number: | EDA337-021-544-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-544-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless communication between boards. Crafted with precision, this connector features 21 positions in a single row, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. The green color not only adds a touch of visual appeal but also aids in easy identification during installation. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Whether for industrial or commercial applications, trust in this high-quality connector for seamless board-to-board connectivity.

