| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-544-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-544-607 |
337-021-544-607
| Heilind Number: | EDA337-021-544-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-544-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and reliability in mind, this connector boasts a single row configuration with 21 positions, facilitating efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures robust performance in diverse environments. The vibrant green color not only adds a pop of visual appeal but also aids in easy identification during installation. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless compatibility with standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in its straight mount orientation for secure attachment, making it an essential component in your connectivity arsenal. Elevate your PCB design with this high-quality Card Edge Connector, where durability meets functionality seamlessly.

