| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-544-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-544-608 |
337-021-544-608
| Heilind Number: | EDA337-021-544-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-544-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row with 21 positions, ensuring efficient signal transmission. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in high-demand applications. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in this connector for secure and stable board-to-board connections in your projects.

