| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-558-101 |
337-021-558-101
| Heilind Number: | EDA337-021-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-558-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and a pitch of .156 inches, it offers precise and secure connection for up to 21 positions. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups and environments. Upgrade your connectivity solutions with this essential component.

