| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-558-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-558-104 |
337-021-558-104
| Heilind Number: | EDA337-021-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-558-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable power transmission at an amperage of 3 A. Featuring a single row layout with 21 positions, it offers ample connectivity options for your electronic components. The right-angle mount orientation adds versatility to your PCB assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects in a variety of environments. Trust in its quality to streamline your board-to-board connections.

