| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-558-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-558-107 |
337-021-558-107
| Heilind Number: | EDA337-021-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-558-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a durable and efficient solution designed for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in a range of environments. With a single row layout boasting 21 positions, it offers ample connectivity options. The contact material, a robust Copper Alloy, guarantees secure and stable connections. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient integration. Its right-angle mount orientation adds flexibility to installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Upgrade your electronic assemblies with this essential component, perfect for demanding industrial and commercial settings.

