| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-558-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-558-602 |
337-021-558-602
| Heilind Number: | EDA337-021-558-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-558-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With a single row layout, it features 21 positions and a .156-inch pitch, ensuring efficient signal transfer. Its green color adds a touch of visual distinction, while the right-angle mount orientation offers versatile installation options. Operating within a wide temperature range of -40 to 105°C, this connector is built to withstand harsh environments, making it an ideal choice for various electronic applications. Elevate your connectivity solutions with this premium Card Edge Connector.

