| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-558-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-558-603 |
337-021-558-603
| Heilind Number: | EDA337-021-558-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-558-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this green connector features a single row layout with 21 positions, ensuring optimal signal transmission. Its copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .156 inches and a row spacing of .2 inches, it provides a secure fit for your board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various industrial applications. Whether you're a seasoned engineer or DIY enthusiast, this connector is a must-have for your project. Elevate your electronics with seamless connectivity – choose our Card Edge Connector today.

