| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-558-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-558-607 |
337-021-558-607
| Heilind Number: | EDA337-021-558-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-558-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connections with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and a pitch of .156 inches, it offers precision in connectivity. The 21 copper alloy contacts provide reliable power transmission, supporting an amperage of 3A. Its right-angle mount orientation allows for efficient PCB assembly, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for board-to-board connections, this connector is a vital component for your electronic projects.

