| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-559-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-559-102 |
337-021-559-102
| Heilind Number: | EDA337-021-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-559-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with precision and durability in mind, this essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in a variety of environments. With a single row layout and 21 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for convenience, this connector boasts a right-angle mount orientation and can withstand temperatures ranging from -40 to 105°C. Trust in its quality and efficiency to meet your connectivity needs with ease.

