| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-559-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-559-103 |
337-021-559-103
| Heilind Number: | EDA337-021-559-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-559-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector is as reliable as it is visually striking. With a single row design and right-angle mount orientation, it offers seamless integration into your hardware setup. The copper alloy contact material ensures efficient power transfer, while its 21 positions cater to a variety of connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Upgrade your connectivity solution with this essential component.

