| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-559-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-559-108 |
337-021-559-108
| Heilind Number: | EDA337-021-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-559-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a versatile solution designed for seamless integration. This high-performance connector boasts a single row layout with 21 positions, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any environment. The copper alloy contacts offer superior conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Its right-angle mount orientation allows for flexible placement on your board, making it an essential component for your connectivity needs. Upgrade your setup with this green-colored connector and experience enhanced performance like never before.

