| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-559-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-559-158 |
337-021-559-158
| Heilind Number: | EDA337-021-559-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-559-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a single row layout with 21 positions, ideal for efficient signal transmission in various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity while withstanding harsh operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure connection. The right-angle mount orientation allows for flexible installation, while its green color adds a visual indicator for easy identification. Suitable for a wide range of industries, this connector is essential for maintaining seamless communication within electronic systems. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in demanding environments. Trust in our Connector to streamline your PCB assembly process and deliver superior connectivity solutions.

