| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-559-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-559-602 |
337-021-559-602
| Heilind Number: | EDA337-021-559-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-559-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this green connector ensures reliable performance with its copper alloy contacts and 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operations. With a right-angle mount orientation and 21 positions, it offers versatile connectivity options for various applications. Operating in a wide temperature range from -40 to 105°C, it remains functional in challenging environments, making it an essential component for your PCB assembly needs.

