| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-021-559-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-021-559-658 |
337-021-559-658
| Heilind Number: | EDA337-021-559-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-021-559-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction, with UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. Its single-row design, with 21 positions and a pitch of .156 inches, facilitates efficient PCB connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. The right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this essential component for your connectivity needs.

