| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-500-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-500-104 |
337-022-500-104
| Heilind Number: | EDA337-022-500-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-500-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. The copper alloy contact material provides efficient power transmission, with a current rating of 3 A. With 22 positions and a pitch of .156 inches, it offers seamless integration on your PCB. Operating within a wide temperature range from -40 to 105°C, it guarantees stability in both extreme cold and hot conditions. Trust in our connector for secure and efficient board-to-board connections in your electronic systems.

