| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-500-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-500-802 |
337-022-500-802
| Heilind Number: | EDA337-022-500-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-500-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage rating and copper alloy contacts, it ensures reliable power transmission. Its dual-row configuration with 22 positions and a .156-inch pitch offers ample connectivity options, while the .2-inch row spacing allows for efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105 °C, it’s ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and optimal performance. Elevate your PCB assembly with this essential component.

