| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-520-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-520-103 |
337-022-520-103
| Heilind Number: | EDA337-022-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-520-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic setups. Featuring a single row layout with 22 positions, this connector ensures efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vivid green hue, it offers both reliability and visual appeal. The copper alloy contacts guarantee optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With a straight mount orientation, it's perfect for streamlined PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its performance to power up your projects with precision and efficiency.

