| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-520-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-520-158 |
337-022-520-158
| Heilind Number: | EDA337-022-520-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-520-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row layout with 22 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. The vibrant green color not only adds a pop of visual appeal but also signifies its compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial machinery or consumer electronics, this connector is a versatile solution. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity game with this essential component.

