| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-520-201 |
337-022-520-201
| Heilind Number: | EDA337-022-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-520-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a dual-row layout with 22 positions and a .156-inch pitch, ensuring precise and reliable board-to-board connections. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers robust performance in a variety of operating environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission without compromising on safety. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for streamlined PCB assembly processes. Upgrade your connectivity solutions with this high-quality connector, a vital component for modern electronic systems.

