| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-520-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-520-268 |
337-022-520-268
| Heilind Number: | EDA337-022-520-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-520-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers optimal signal transmission and power delivery. Its straight mount orientation and 22 positions make it ideal for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic assembly needs. Trust in its quality and efficiency for your next project.

