| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-520-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-520-608 |
337-022-520-608
| Heilind Number: | EDA337-022-520-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-520-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a single row with 22 positions, ensuring reliable contact points for optimal performance. Crafted with precision, its copper alloy contacts guarantee efficient signal transmission, while the UL 94V-0 Thermoplastic Polyester housing offers robust protection. The green color not only adds a touch of visual distinction but also signifies compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers durability in diverse environments, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector, a vital component for seamless data transfer.

