| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-520-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-520-802 |
337-022-520-802
| Heilind Number: | EDA337-022-520-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-520-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual row configuration and a total of 22 positions, it offers ample room for versatile connections. The contact material, Copper Alloy, guarantees reliable and efficient performance. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Choose this connector for your board-to-board PCB connections and experience seamless data transfer in your electronic applications.

