| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-520-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-520-812 |
337-022-520-812
| Heilind Number: | EDA337-022-520-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-520-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a contact material of Copper Alloy, it offers efficient signal transfer for enhanced functionality. The connector's two rows and 22 positions provide ample connectivity options, while its .156-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs. It boasts a straight mount orientation, simplifying installation processes. Operating within a temperature range of -40 to 105 °C, this connector guarantees consistent performance even in harsh conditions. Upgrade your PCB connections with this essential component, perfect for a wide range of applications.

