| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-521-104 |
337-022-521-104
| Heilind Number: | EDA337-022-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-521-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector ensures reliable performance with its high-quality UL 94V-0 Thermoplastic Polyester housing. The copper alloy contact material guarantees efficient power transmission, accommodating an amperage of 3A. With a single row layout and a pitch of .156 inches, it offers 22 positions for versatile connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in electronics and technology. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component for your projects.

