| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-521-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-521-112 |
337-022-521-112
| Heilind Number: | EDA337-022-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-521-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Engineered with precision, this green connector ensures optimal performance, with a contact material of durable copper alloy. Its single row design with 22 positions offers ample connectivity, while the .156-inch pitch and .2-inch row spacing guarantee a secure fit. Crafted from UL 94V-0 Thermoplastic Polyester, it meets stringent safety standards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and reliable functionality, making it an essential choice for your electronic projects. Elevate your connectivity game with this high-quality Card Edge Connector.

