| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-521-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-521-168 |
337-022-521-168
| Heilind Number: | EDA337-022-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-521-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row layout and 22 positions, it offers ample space for secure connections. Crafted with precision, the copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications.Upgrade your electronics with this durable and versatile connector, ensuring seamless data transmission and power delivery in any project.

