| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-521-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-521-202 |
337-022-521-202
| Heilind Number: | EDA337-022-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-521-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless integration in electronic devices. This green connector, constructed with UL 94V-0 Thermoplastic Polyester housing material, ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 22 positions, it facilitates efficient data transmission on PCBs. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees reliable performance in various environments. Trust in this essential connector for your connectivity needs.

