| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-521-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-521-208 |
337-022-521-208
| Heilind Number: | EDA337-022-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-521-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3A, it ensures reliable power delivery. The two-row design with 22 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications.Upgrade your connectivity setup with this essential component.

