| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-521-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-521-602 |
337-022-521-602
| Heilind Number: | EDA337-022-521-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-521-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures optimal performance and durability. With a straight mount orientation and a single row configuration, it features 22 copper alloy contacts for reliable power transmission. The .156-inch pitch and .2-inch row spacing offer efficient signal transfer, while the 3A amperage rating caters to various power needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable functionality even in harsh environments. Upgrade your PCB assembly with this essential component, meeting the highest industry standards for performance and safety.

