| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-521-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-521-604 |
337-022-521-604
| Heilind Number: | EDA337-022-521-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-521-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also offers exceptional functionality. Designed for seamless integration, it boasts a single row configuration with 22 positions, making it ideal for various applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety, while the copper alloy contacts ensure reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Trust in its straight mount orientation for easy installation, making it a must-have component in your electronic assembly projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.

