| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-521-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-521-608 |
337-022-521-608
| Heilind Number: | EDA337-022-521-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-521-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green design that stands out in any assembly. Built for reliable performance, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating conditions. With a single row layout and 22 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Whether for industrial or commercial use, this connector is designed to withstand temperatures ranging from -40 to 105°C, making it a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.

